Part Details for KBU8K-E4 by Vishay Semiconductors
Overview of KBU8K-E4 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU8K-E4
KBU8K-E4 CAD Models
KBU8K-E4 Part Data Attributes
|
KBU8K-E4
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU8K-E4
Vishay Semiconductors
DIODE 6 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8K-E4
This table gives cross-reference parts and alternative options found for KBU8K-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8K-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | KBU8K-E4 vs KBU8K |
KBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8K-E4 vs KBU8K-BP |
KBU8K_NL | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, R7, 4 PIN | Fairchild Semiconductor Corporation | KBU8K-E4 vs KBU8K_NL |
KBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU8K-E4 vs KBU8K |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Semiconductors | KBU8K-E4 vs KBU8K |
RS806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN | Rectron Semiconductor | KBU8K-E4 vs RS806 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | Frontier Electronics Co Ltd | KBU8K-E4 vs KBU8K |
PBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU8K-E4 vs PBU806 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | General Instrument Corp | KBU8K-E4 vs KBU8K |
RS806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | KBU8K-E4 vs RS806 |