-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800V 8A Silicon Bridge Rectifiers in KBU Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9456
|
Newark | Bridge Rectifier, Single Phase, 8A, 800V, Th, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBU8K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $0.6640 | Buy Now |
DISTI #
KBU8KGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 8A KBU Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5514 In Stock |
|
$0.6770 / $1.8200 | Buy Now |
DISTI #
905-KBU8K
|
Mouser Electronics | Bridge Rectifiers 800V 8A Bridge Rectifier RoHS: Compliant | 29869 |
|
$0.6200 / $1.8100 | Buy Now |
DISTI #
E54:1762_13263849
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU Min Qty: 21600 Package Multiple: 400 Lead time: 8 Weeks | Europe - 21600 |
|
$0.6224 / $0.7876 | Buy Now |
DISTI #
58335268
|
Verical | Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU Min Qty: 21600 Package Multiple: 21600 | Americas - 21600 |
|
$0.6224 / $0.7876 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 800V/8A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.7300 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBU8K
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBU8K
GeneSic Semiconductor Inc
800V 8A Silicon Bridge Rectifiers in KBU Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for KBU8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8K vs KBU8K |
KBU8K | Bridge Rectifier Diode, 8A, 800V V(RRM) | PRO-AN Electronic Co Ltd | KBU8K vs KBU8K |
RS806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN | Rectron Semiconductor | KBU8K vs RS806 |
KBU8K-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU8K vs KBU8K-E4/51 |
PBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU8K vs PBU806 |
KBU8K-E4 | DIODE 6 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU8K vs KBU8K-E4 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 5.6A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8K vs KBU8K |
KBU8K | Bridge Rectifier Diode, 6A, 800V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | KBU8K vs KBU8K |
KBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | KBU8K vs KBU8K |
KBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8K vs KBU8K-BP |