Part Details for KBU8KP by Micro Commercial Components
Overview of KBU8KP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU8KP
KBU8KP CAD Models
KBU8KP Part Data Attributes
|
KBU8KP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBU8KP
Micro Commercial Components
DIODE 8 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBU, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | PLASTIC, KBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown |
Alternate Parts for KBU8KP
This table gives cross-reference parts and alternative options found for KBU8KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBJ-6, 4 PIN | Sensitron Semiconductors | KBU8KP vs KBJ8K |
GBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | KBU8KP vs GBU8K |
GBU8K-G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | KBU8KP vs GBU8K-G |
GBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | KBU8KP vs GBU8K |
KBJ8K-G | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBJ-6, 4 PIN | Sensitron Semiconductors | KBU8KP vs KBJ8K-G |
KBU808-G | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBU, 4 PIN | Sensitron Semiconductors | KBU8KP vs KBU808-G |