Part Details for KC2520C38.4000C1YE00 by Kyocera AVX Components
Results Overview of KC2520C38.4000C1YE00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC2520C38.4000C1YE00 Information
KC2520C38.4000C1YE00 by Kyocera AVX Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KC2520C38.4000C1YE00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | KC2520C Series 38.4 MHz 2.5 x 2 mm 1.8 V ±10 ppm SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 38.4MHZ NOM | 517 |
|
$0.8827 / $2.7160 | Buy Now |
|
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 38.4MHZ NOM | 53 |
|
$1.7926 / $3.2592 | Buy Now |
|
|
Chip Stock | CrystalOscillator38.4MHz1.8V15pF4-PinCSMDT/R | 1125 |
|
RFQ |