Part Details for KC2520K24.0000C10E00 by KYOCERA Corporation
Results Overview of KC2520K24.0000C10E00 by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC2520K24.0000C10E00 Information
KC2520K24.0000C10E00 by KYOCERA Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KC2520K24.0000C10E00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68785083
|
Verical | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 945 |
|
$0.9560 / $2.1500 | Buy Now |
|
DISTI #
68785083
|
Verical | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 945 |
|
$0.9560 / $2.1500 | Buy Now |
|
DISTI #
KC2520K24.0000C10E00
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 945 |
|
$0.5010 / $2.1500 | Buy Now |
Part Details for KC2520K24.0000C10E00
KC2520K24.0000C10E00 CAD Models
KC2520K24.0000C10E00 Part Data Attributes
|
|
KC2520K24.0000C10E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC2520K24.0000C10E00
KYOCERA Corporation
CMOS Output Clock Oscillator, 24MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Fall Time-Max | 6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 24 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Equivalence Code | LCC4,.07x.09,63/47 | |
| Physical Dimension | 2.5mm X 2.0mm X 0.8mm | |
| Rise Time-Max | 6 Ns | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.6 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 45/55 % |
KC2520K24.0000C10E00 Frequently Asked Questions (FAQ)
-
KYOCERA recommends following the JEDEC standard for QFN packages (JESD30-E). A recommended land pattern and PCB layout can be found in the KYOCERA application note 'QFN Package Mounting Guide'.
-
The KC2520K24.0000C10E00 has a thermal pad on the bottom side. KYOCERA recommends using a thermal interface material (TIM) and a heat sink to dissipate heat. The application note 'Thermal Management for QFN Packages' provides more detailed guidance.
-
The maximum operating temperature range for KC2520K24.0000C10E00 is -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
-
KYOCERA recommends following the moisture sensitivity level (MSL) guidelines for the KC2520K24.0000C10E00. The device is classified as MSL3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60%RH. Proper storage, handling, and baking procedures should be followed to prevent moisture-related issues.
-
KYOCERA recommends following the JEDEC standard for soldering QFN packages (J-STD-020). The recommended soldering conditions are: peak temperature 260°C, time above 217°C 30 seconds, and time above 183°C 90 seconds.