Part Details for KC2520Z33.3330C1KX00 by Kyocera AVX Components
Results Overview of KC2520Z33.3330C1KX00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC2520Z33.3330C1KX00 Information
KC2520Z33.3330C1KX00 by Kyocera AVX Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KC2520Z33.3330C1KX00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-KC2520Z33.3330C1KX00CT-ND
|
DigiKey | 2.5X2.0X0.8MM SIZE, C'MOS, 33.33 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1965 In Stock |
|
$0.6340 / $1.1100 | Buy Now |
|
DISTI #
KC2520Z33.3330C1KX00
|
Avnet Americas | Clock Oscillator, CMOS, 33.333MHz, ? 20ppm, 1.8V/2.5V/3.3V, 15pF, 2.5mm x 2mm, SMD, 4-Pin - Tape and Reel (Alt: KC2520Z33.3330C1KX00) COO: Japan RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6625 / $0.7571 | Buy Now |
|
DISTI #
581-KC2520Z333C1KX00
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 3081 |
|
$0.6470 / $1.1100 | Buy Now |
|
DISTI #
KC2520Z33.3330C1KX00
|
Avnet Abacus | Clock Oscillator CMOS 33333MHz 20ppm 18V25V33V 15pF 25mm x 2mm SMD 4Pin (Alt: KC2520Z33.3330C1KX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |