-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC2520Z48.0000C1KX00 by Kyocera AVX Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-KC2520Z48.0000C1KX00CT-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3918 In Stock |
|
$0.6340 / $1.1300 | Buy Now |
|
DISTI #
KC2520Z48.0000C1KX00
|
Avnet Americas | Crystal Oscillator 48MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: KC2520Z48.0000C1KX00) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5625 / $0.6429 | Buy Now |
|
DISTI #
581-KC2520Z480C1KX00
|
Mouser Electronics | Standard Clock Oscillators 48 MHz 20 PPM 15 pF RoHS: Compliant | 1441 |
|
$0.6470 / $1.1300 | Buy Now |
|
DISTI #
V72:2272_27016117
|
Arrow Electronics | Oscillator XO 48MHz ±20ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2250 Container: Cut Strips | Americas - 1975 |
|
$0.2125 / $0.5788 | Buy Now |
|
DISTI #
KC2520Z48.0000C1KX
|
TME | Generator: CMOS, 48MHz, ±20ppm, 15pF, SMD, 2.5x2x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$0.8600 | RFQ |
|
DISTI #
QUARZ9138
|
Rutronik | KC2520Z 48,000000M OSC 3,3V RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel |
Stock DE - 2200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5958 / $0.6744 | Buy Now |
|
DISTI #
KC2520Z48.0000C1KX00
|
Avnet Abacus | Crystal Oscillator 48MHz 18V25V33V 15pF 4Pin SMD TR (Alt: KC2520Z48.0000C1KX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy