Part Details for KC2C1K3JB by TE Connectivity
Results Overview of KC2C1K3JB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC2C1K3JB Information
KC2C1K3JB by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: KC2C1K3JB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KC2C1K3JB Part Data Attributes
|
|
KC2C1K3JB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC2C1K3JB
TE Connectivity
Fixed Resistor, Wire Wound, 3.5W, 1300ohm, 181V, 5% +/-Tol, -20,20ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 38 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 355 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 6.35 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 3.5 W | |
| Resistance | 1300 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Tolerance | 5% | |
| Working Voltage | 181 V |