Part Details for KC3225Z24.0000C1GX00 by KYOCERA Corporation
Results Overview of KC3225Z24.0000C1GX00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC3225Z24.0000C1GX00 Information
KC3225Z24.0000C1GX00 by KYOCERA Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KC3225Z24.0000C1GX00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77584863
|
Verical | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 1636 |
|
$0.6220 / $1.1900 | Buy Now |
|
DISTI #
KC3225Z24.0000C1GX00
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1636 |
|
$0.4250 / $1.1900 | Buy Now |
Part Details for KC3225Z24.0000C1GX00
KC3225Z24.0000C1GX00 CAD Models
KC3225Z24.0000C1GX00 Part Data Attributes
|
|
KC3225Z24.0000C1GX00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC3225Z24.0000C1GX00
KYOCERA Corporation
CMOS Output Clock Oscillator, 24MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function | |
| Fall Time-Max | 2.5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 24 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Equivalence Code | LCC4,.1X.12,83/65 | |
| Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
| Rise Time-Max | 2.5 Ns | |
| Supply Current-Max | 7.3 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 45/55 % |