Part Details for KC3225Z50.0000C1GX00 by KYOCERA Corporation
Results Overview of KC3225Z50.0000C1GX00 by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC3225Z50.0000C1GX00 Information
KC3225Z50.0000C1GX00 by KYOCERA Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KC3225Z50.0000C1GX00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77679950
|
Verical | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 1804 |
|
$0.6300 / $1.2000 | Buy Now |
|
DISTI #
77679950
|
Verical | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 1804 |
|
$0.6300 / $1.2000 | Buy Now |
|
DISTI #
KC3225Z50.0000C1GX00
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1804 |
|
$0.4840 / $1.2000 | Buy Now |
Part Details for KC3225Z50.0000C1GX00
KC3225Z50.0000C1GX00 CAD Models
KC3225Z50.0000C1GX00 Part Data Attributes
|
|
KC3225Z50.0000C1GX00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC3225Z50.0000C1GX00
KYOCERA Corporation
CMOS Output Clock Oscillator, 50MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | 1.8v And 2.5v Supply Voltage Also Available | |
| Fall Time-Max | 2.5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Equivalence Code | LCC4,.1X.12,83/65 | |
| Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
| Rise Time-Max | 2.5 Ns | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 45/55 % |
KC3225Z50.0000C1GX00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for KC3225Z50.0000C1GX00 is a rectangular pad with a size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB underneath the component, with a size of at least 2.5mm x 2.5mm. The thermal pad should be connected to a ground plane or a thermal via to dissipate heat efficiently.
-
The maximum operating temperature range for KC3225Z50.0000C1GX00 is -40°C to +125°C. However, it is recommended to operate the component within the recommended operating temperature range of -20°C to +85°C for optimal performance and reliability.
-
To ensure the reliability of KC3225Z50.0000C1GX00 in high-vibration environments, it is recommended to use a robust mounting method, such as using a screw or adhesive, and to ensure that the PCB is properly secured to the chassis or enclosure. Additionally, it is recommended to perform vibration testing according to the IEC 60068-2-6 standard.
-
The recommended storage condition for KC3225Z50.0000C1GX00 is in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less. The components should be stored in their original packaging or in a sealed bag to prevent moisture absorption.