Part Details for KCSA02-123 by Kingbright
Overview of KCSA02-123 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for KCSA02-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8523
|
Newark | Display, Seven Segment, 5.08Mm, Green, Led Colour:Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:4.3Mcd, No. Of Digits/Alpha:1, Character Size:5.08Mm, Common Connection:Common Anode, Product Range:-, Rohs Compliant: Yes |Kingbright KCSA02-123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 706 |
|
$1.4300 / $2.9300 | Buy Now |
DISTI #
KCSA02-123
|
Avnet Abacus | KINKCSA02-123 (Alt: KCSA02-123) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2373425
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 5.08MM, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 706 |
|
$1.7911 / $3.1931 | Buy Now |
DISTI #
2373425
|
Farnell | DISPLAY, SEVEN SEGMENT, 5.08MM, GREEN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 706 |
|
$2.0866 / $3.1362 | Buy Now |
Part Details for KCSA02-123
KCSA02-123 CAD Models
KCSA02-123 Part Data Attributes
|
KCSA02-123
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSA02-123
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 574 nm |