-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phototransistor Photo Detector, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9122
|
Newark | Phototransistor Detector, 630Nm, Chipled Rohs Compliant: Yes |Onsemi KDT00030ATR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4465 |
|
$0.3120 / $0.8340 | Buy Now |
DISTI #
38AH0621
|
Newark | Als Chipled Smd Ilk 100Na Rohs Compliant: Yes |Onsemi KDT00030ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2390 | Buy Now |
DISTI #
38X5395
|
Newark | Phototransistor Photo Detector/Reel |Onsemi KDT00030ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2860 | Buy Now |
DISTI #
KDT00030ATRCT-ND
|
DigiKey | SENSOR PHOTO 630NM TOP VIEW 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
371 In Stock |
|
$0.2233 / $0.7600 | Buy Now |
DISTI #
KDT00030ATR
|
Avnet Americas | Phototransistor Chip 630nm 2-Pin PLCC T/R - Tape and Reel (Alt: KDT00030ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 121000 Factory Stock |
|
$0.2109 / $0.2517 | Buy Now |
DISTI #
512-KDT00030ATR
|
Mouser Electronics | Phototransistors Phototransistor Photo Detector RoHS: Compliant | 1677 |
|
$0.2230 / $0.7600 | Buy Now |
|
Future Electronics | KDT00030A Series 1.7 x 0.8 mm 630 nm 6 V ChipLED Phototransistor Photo Detector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Rochester Electronics | Photo Transistor, 630nm RoHS: Compliant Status: Active Min Qty: 1 | 95000 |
|
$0.2109 / $0.2481 | Buy Now |
DISTI #
KDT00030ATR
|
Avnet Americas | Phototransistor Chip 630nm 2-Pin PLCC T/R - Tape and Reel (Alt: KDT00030ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 121000 Factory Stock |
|
$0.2109 / $0.2517 | Buy Now |
DISTI #
KDT00030ATR
|
Avnet Americas | Phototransistor Chip 630nm 2-Pin PLCC T/R - Tape and Reel (Alt: KDT00030ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 121000 Factory Stock |
|
$0.2109 / $0.2517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDT00030ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
KDT00030ATR
onsemi
Phototransistor Photo Detector, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Dark Current-Max | 40 nA | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 630 nm | |
Surface Mount | YES |