-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phototransistor Photo Detector, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2138
|
Newark | Transistor, Photo, 630Nm, Chipled-2, Wavelength Typ:630Nm, Viewing Angle:-, Power Consumption:-, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 4 - 72 Hours, Optocoupler Case Style:Chipled Rohs Compliant: Yes |Onsemi KDT00030TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4903 |
|
$0.3790 / $0.8340 | Buy Now |
DISTI #
27AC7132
|
Newark | Als Chipled Smd Ilk 30Na Rohs Compliant: Yes |Onsemi KDT00030TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 | Buy Now |
DISTI #
85AC1891
|
Newark | Transistor, Photo, 630Nm, Chipled-2, Wavelength Typ:630Nm, Viewing Angle:-, Power Consumption:-, No. Of Pins:2Pins, Transistor Case Style:Smd, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |Onsemi KDT00030TR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2760 / $0.2830 | Buy Now |
DISTI #
KDT00030FSCT-ND
|
DigiKey | SENSOR PHOTO 630NM TOP VIEW 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2232 / $0.7600 | Buy Now |
DISTI #
KDT00030TR
|
Avnet Americas | Phototransistor Chip NPN 630nm 2-Pin SMD T/R - Tape and Reel (Alt: KDT00030TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
512-KDT00030TR
|
Mouser Electronics | Phototransistors Plastic Silicon Phototransistor RoHS: Compliant | 0 |
|
$0.2230 / $0.7600 | Order Now |
|
Future Electronics | Low Profile 630 nm 6 V Surface Mount Phototransistor Photo Detector - CHIPLED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
KDT00030TR
|
Avnet Americas | Phototransistor Chip NPN 630nm 2-Pin SMD T/R - Tape and Reel (Alt: KDT00030TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
KDT00030TR
|
TME | Phototransistor, 630nm, 6V Min Qty: 1 | 46 |
|
$0.3050 / $1.0010 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 160 |
|
$0.5848 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDT00030TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
KDT00030TR
onsemi
Phototransistor Photo Detector, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Dark Current-Max | 100 nA | |
Infrared Range | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 630 nm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |