Part Details for KDZ6.8EV-Y by KEC
Overview of KDZ6.8EV-Y by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KDZ6.8EV-Y
KDZ6.8EV-Y CAD Models
KDZ6.8EV-Y Part Data Attributes
|
KDZ6.8EV-Y
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ6.8EV-Y
KEC
Zener Diode, 6.79V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.79 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |
Alternate Parts for KDZ6.8EV-Y
This table gives cross-reference parts and alternative options found for KDZ6.8EV-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ6.8EV-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ7.5EVY | Zener Diode, 7.44V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ6.8EV-Y vs KDZ7.5EVY |
EDZV6.8BT2R | Zener Diode, | ROHM Semiconductor | KDZ6.8EV-Y vs EDZV6.8BT2R |
EDZFH6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ6.8EV-Y vs EDZFH6.8B |
KDZ6.8EVY | Zener Diode, 6.79V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ6.8EV-Y vs KDZ6.8EVY |
KDZ7.5EV-Y | Zener Diode, 7.44V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ6.8EV-Y vs KDZ7.5EV-Y |
KDZ6.8CE | Zener Diode, 6.8V V(Z), 2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ6.8EV-Y vs KDZ6.8CE |
EDZ6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ6.8EV-Y vs EDZ6.8B |