KF42X-E15P/E15P-A4NJ30
Kycon Inc
Description: D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-15

Overview of KF42X-E15P/E15P-A4NJ30 by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1965EMS8E-1.5#PBF Analog Devices 1.1A, L N, L Drop Lin Reg
LT3032IDE-15#PBF Analog Devices 2x 150mA Pos/Neg L N L Drop Li
LT3032MPDE-15#PBF Analog Devices 2x 150mA Pos/Neg L N L Drop Li

CAD Models for KF42X-E15P/E15P-A4NJ30 by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KF42X-E15P/E15P-A4NJ30 by Kycon Inc

KF42X-E15P/E15P-A4NJ30
Kycon Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT PACKAGE-15
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD
Contact Gender
MALE-MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD/PANEL
Option
GENERAL PURPOSE
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. KF42X-E15P/E15P-A4NJ30
    Kycon Inc
    D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-15
    VS

Alternate Parts for KF42X-E15P/E15P-A4NJ30

This table gives cross-reference parts and alternative options found for KF42X-E15P/E15P-A4NJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF42X-E15P/E15P-A4NJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KF42X-E15P/E15P-B2N D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-15 Kycon Inc KF42X-E15P/E15P-A4NJ30 vs KF42X-E15P/E15P-B2N
L17H2334200 D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation KF42X-E15P/E15P-A4NJ30 vs L17H2334200
L17H4332130 D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation KF42X-E15P/E15P-A4NJ30 vs L17H4332130
L17H4333120 D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation KF42X-E15P/E15P-A4NJ30 vs L17H4333120
PDI-FABPV D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal Power Dynamics Inc KF42X-E15P/E15P-A4NJ30 vs PDI-FABPV
L17H2334123 D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation KF42X-E15P/E15P-A4NJ30 vs L17H2334123
PDI-FAARHGXX D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal Power Dynamics Inc KF42X-E15P/E15P-A4NJ30 vs PDI-FAARHGXX
L17H2332220 D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation KF42X-E15P/E15P-A4NJ30 vs L17H2332220
KF42X-A15P/A15P-A30 D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT Kycon Inc KF42X-E15P/E15P-A4NJ30 vs KF42X-A15P/A15P-A30
L17H2331120 D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation KF42X-E15P/E15P-A4NJ30 vs L17H2331120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KF42X-E15P/E15P-A4NJ30 by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KF42X-E15P/E15P-A4NJ30 by Kycon Inc

Select Manufacturer
Which Manufacturer of KF42X-E15P/E15P-A4NJ30 would you like to use for your alert(s)?
  • Please alert me when KF42X-E15P/E15P-A4NJ30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KF42X-E15P/E15P-A4NJ30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KF42X-E15P/E15P-A4NJ30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KF42X-E15P/E15P-A4NJ30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KF42X-E15P/E15P-A4NJ30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KF42X-E15P/E15P-A4NJ30 by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: