Part Details for KF66X-A26S-OJ by Kycon Inc
Overview of KF66X-A26S-OJ by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF66X-A26S-OJ
KF66X-A26S-OJ CAD Models
KF66X-A26S-OJ Part Data Attributes
|
KF66X-A26S-OJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF66X-A26S-OJ
Kycon Inc
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for KF66X-A26S-OJ
This table gives cross-reference parts and alternative options found for KF66X-A26S-OJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF66X-A26S-OJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-1BC126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | KF66X-A26S-OJ vs 94122-1BC126 |
ICD26S13E6PX00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | KF66X-A26S-OJ vs ICD26S13E6PX00LF |
94122-50B326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | KF66X-A26S-OJ vs 94122-50B326 |
ICD26S13E6PL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | KF66X-A26S-OJ vs ICD26S13E6PL09LF |
ICD26S13E4UL00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | KF66X-A26S-OJ vs ICD26S13E4UL00LF |
DD26S4R700X-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | KF66X-A26S-OJ vs DD26S4R700X-14 |
ODD26F2100T6X | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | KF66X-A26S-OJ vs ODD26F2100T6X |
ODD26F5R700S-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | KF66X-A26S-OJ vs ODD26F5R700S-14 |
PCDD26S98B300X-14 | D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | KF66X-A26S-OJ vs PCDD26S98B300X-14 |
L177HDA26SD3CH3F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | KF66X-A26S-OJ vs L177HDA26SD3CH3F |