Part Details for KFG1G16Q2C-DEB60 by Samsung Semiconductor
Overview of KFG1G16Q2C-DEB60 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KFG1G16Q2C-DEB60
KFG1G16Q2C-DEB60 CAD Models
KFG1G16Q2C-DEB60 Part Data Attributes
|
KFG1G16Q2C-DEB60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KFG1G16Q2C-DEB60
Samsung Semiconductor
Flash, 1GX16, 76ns, PBGA63, 13 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA63,10X12,32 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 76 ns | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Length | 13 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 63 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1GX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for KFG1G16Q2C-DEB60
This table gives cross-reference parts and alternative options found for KFG1G16Q2C-DEB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KFG1G16Q2C-DEB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND01GR4A2DZA6F | Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | KFG1G16Q2C-DEB60 vs NAND01GR4A2DZA6F |
AM29LV640DU150WHE | Flash, 4MX16, 150ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | KFG1G16Q2C-DEB60 vs AM29LV640DU150WHE |
NAND01GR4B2AZA1T | Flash, 64MX16, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Micron Technology Inc | KFG1G16Q2C-DEB60 vs NAND01GR4B2AZA1T |
AM29LV640DU90WHI | Flash, 64MX16, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | Spansion | KFG1G16Q2C-DEB60 vs AM29LV640DU90WHI |
AM29DL640H60WHI | Flash, 4MX16, 60ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | KFG1G16Q2C-DEB60 vs AM29DL640H60WHI |
NAND01GW4A2CZB1T | Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | KFG1G16Q2C-DEB60 vs NAND01GW4A2CZB1T |
NAND01GW4A2CZA6E | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | KFG1G16Q2C-DEB60 vs NAND01GW4A2CZA6E |
NAND01GR4A3AZB1T | Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | KFG1G16Q2C-DEB60 vs NAND01GR4A3AZB1T |
NAND01GW4B2CZA6 | Flash, 64MX16, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Micron Technology Inc | KFG1G16Q2C-DEB60 vs NAND01GW4B2CZA6 |
NAND01GR4B3AZA6T | Flash, 64MX16, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | KFG1G16Q2C-DEB60 vs NAND01GR4B3AZA6T |