Part Details for KGF43FR73D472KV by Kyocera AVX Components
Overview of KGF43FR73D472KV by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF43FR73D472KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF43FR73D472KV
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGF43FR73D472KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4896 | Buy Now |
DISTI #
KGF43FR73D472KV
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGF43FR73D472KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGF43FR73D472KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 2KV 10% 1812 RoHS: Compliant | 900 |
|
$0.4300 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
1812GC472KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43FR73D472KV NEW GLOBAL PN 2KV 4700pF A 581-KGF43FR73D472KV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 25000 In Stock |
|
$0.4300 / $0.4930 | Buy Now |
DISTI #
KGF43FR73D472KV
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 2kV, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2630 | RFQ |
DISTI #
C1S127009969942
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 7000 |
|
$0.4172 / $0.4813 | Buy Now |
DISTI #
C1S127010773642
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 4000 |
|
$0.4320 / $0.4813 | Buy Now |
Part Details for KGF43FR73D472KV
KGF43FR73D472KV CAD Models
KGF43FR73D472KV Part Data Attributes
|
KGF43FR73D472KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF43FR73D472KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGF43FR73D472KV
This table gives cross-reference parts and alternative options found for KGF43FR73D472KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF43FR73D472KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y472KHFB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | SRT Micro Ceramique | KGF43FR73D472KV vs 1812Y472KHFB |
KGM43FR73D472KS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGF43FR73D472KV vs KGM43FR73D472KS |
1812GC472KAT1A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGF43FR73D472KV vs 1812GC472KAT1A |
1812Y472KHFV | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | SRT Micro Ceramique | KGF43FR73D472KV vs 1812Y472KHFV |
VJ1812Y472KXFAT4X | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0047 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | KGF43FR73D472KV vs VJ1812Y472KXFAT4X |
1812GC472KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGF43FR73D472KV vs 1812GC472KAZ4A |
1812Y472KHXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | SRT Micro Ceramique | KGF43FR73D472KV vs 1812Y472KHXB |
1812GC472KA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGF43FR73D472KV vs 1812GC472KA12A |
VJ1812Y472KBFAT4X | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | KGF43FR73D472KV vs VJ1812Y472KBFAT4X |
NMC-H1812X7R472K2KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | KGF43FR73D472KV vs NMC-H1812X7R472K2KVTRPF |