There are no models available for this part yet.
Overview of KGM03ACG1H6R8CH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM03ACG1H6R8CH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1H6R8CHCT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14950 In Stock |
|
$0.0070 / $0.1000 | Buy Now | |
DISTI #
KGM03ACG1H6R8CH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 6.8pF ?0.25pF ?7"T/R - Tape and Reel (Alt: KGM03ACG1H6R8CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0041 | Buy Now | |
DISTI #
KGM03ACG1H6R8CH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 6.8pF ?0.25pF ?7"T/R - Tape and Reel (Alt: KGM03ACG1H6R8CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM03ACG1H6R8CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0201 +/-.25pF RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now | ||
DISTI #
02015A6R8CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H6R8CH NEW GLOBAL PN 50V 6.8pF A 581-KGM03ACG1H6R8CH RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0066 | Buy Now |
CAD Models for KGM03ACG1H6R8CH by Kyocera AVX Components
Part Data Attributes for KGM03ACG1H6R8CH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.6765%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
3.6765%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for KGM03ACG1H6R8CH
This table gives cross-reference parts and alternative options found for KGM03ACG1H6R8CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1H6R8CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-6R8CPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | VENKEL LTD | KGM03ACG1H6R8CH vs C0201C0G500-6R8CPBD |
C0603NP0689CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.67% +Tol, 3.67% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Darfon Corporation | KGM03ACG1H6R8CH vs C0603NP0689CGTS |
C0201C0G500-6R8CNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | VENKEL LTD | KGM03ACG1H6R8CH vs C0201C0G500-6R8CNR |
02015A6R8CA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03ACG1H6R8CH vs 02015A6R8CA74A |
0201N6R8C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | KGM03ACG1H6R8CH vs 0201N6R8C500CG |
GRM0335C1H6R8CA01C | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Murata Manufacturing Co Ltd | KGM03ACG1H6R8CH vs GRM0335C1H6R8CA01C |
C0201C0G500-6R8CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03ACG1H6R8CH vs C0201C0G500-6R8CPR |
GMC02CG6R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | KGM03ACG1H6R8CH vs GMC02CG6R8C50NT |
CQ0201CPNPO9BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | YAGEO Corporation | KGM03ACG1H6R8CH vs CQ0201CPNPO9BN6R8 |
CMC-050/6R8CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | KGM03ACG1H6R8CH vs CMC-050/6R8CN0201TF |