Part Details for KGM05ACG1E5R6BH by Kyocera AVX Components
Overview of KGM05ACG1E5R6BH by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E5R6BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E5R6BHCT-ND
|
DigiKey | CAP CER 5.6PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9488 In Stock |
|
$0.0450 / $0.3000 | Buy Now |
Part Details for KGM05ACG1E5R6BH
KGM05ACG1E5R6BH CAD Models
KGM05ACG1E5R6BH Part Data Attributes
|
KGM05ACG1E5R6BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E5R6BH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7858% +Tol, 1.7858% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E5R6BH
This table gives cross-reference parts and alternative options found for KGM05ACG1E5R6BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E5R6BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023A5R6BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E5R6BH vs LD023A5R6BAB9A |
04023U5R6BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E5R6BH vs 04023U5R6BAT4A |
GMC04CG5R6B25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Cal-Chip Electronics | KGM05ACG1E5R6BH vs GMC04CG5R6B25NTD |
LD023A5R6BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E5R6BH vs LD023A5R6BAX4A |
04023A5R6BA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E5R6BH vs 04023A5R6BA79A |