Part Details for KGM15BR71H393JM by Kyocera AVX Components
Overview of KGM15BR71H393JM by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR71H393JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR71H393JMTR-ND
|
DigiKey | CAP CER 0.039UF 50V X7R 0603 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0655 | Buy Now |
DISTI #
KGM15BR71H393JM
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: KGM15BR71H393JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0503 | Buy Now |
DISTI #
581-KGM15BR71H393JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .039uF X7R 0603 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0526 | Buy Now |
Part Details for KGM15BR71H393JM
KGM15BR71H393JM CAD Models
KGM15BR71H393JM Part Data Attributes
|
KGM15BR71H393JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR71H393JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15BR71H393JM
This table gives cross-reference parts and alternative options found for KGM15BR71H393JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR71H393JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMT10X7R393J50XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KGM15BR71H393JM vs GMT10X7R393J50XT-15 |
C0603X7R500-393JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | VENKEL LTD | KGM15BR71H393JM vs C0603X7R500-393JNR |
S311P838ABX393J2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15BR71H393JM vs S311P838ABX393J2R1 |
NMC0603X7R393J50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | NIC Components Corp | KGM15BR71H393JM vs NMC0603X7R393J50TRP3KF |
C0603X7R500-393JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71H393JM vs C0603X7R500-393JPE |
M3253503E2A393JRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15BR71H393JM vs M3253503E2A393JRMB |
C0603X7R500-393JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, | VENKEL LTD | KGM15BR71H393JM vs C0603X7R500-393JPBR |
06035C393JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM15BR71H393JM vs 06035C393JER6B3 |
C0603X7R500-393JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71H393JM vs C0603X7R500-393JGU |
NMC0603X7R393J50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | NIC Components Corp | KGM15BR71H393JM vs NMC0603X7R393J50TRPLP3K |