Part Details for KGM42CR73D182KY by Kyocera AVX Components
Overview of KGM42CR73D182KY by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM42CR73D182KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM42CR73D182KY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 1800pF X7R 1808 10% RoHS: Compliant | 0 |
|
$0.4210 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.3850 | Buy Now |
Part Details for KGM42CR73D182KY
KGM42CR73D182KY CAD Models
KGM42CR73D182KY Part Data Attributes
|
KGM42CR73D182KY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM42CR73D182KY
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for KGM42CR73D182KY
This table gives cross-reference parts and alternative options found for KGM42CR73D182KY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM42CR73D182KY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808N2K0182KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Cal-Chip Electronics | KGM42CR73D182KY vs CHV1808N2K0182KXT |
NMC-P1808X7R182K2KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | NIC Components Corp | KGM42CR73D182KY vs NMC-P1808X7R182K2KTRPLPF |
202R29W182KV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CR73D182KY vs 202R29W182KV6 |
202R29W182KT4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | KGM42CR73D182KY vs 202R29W182KT4 |
CHV1808X2K0182KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM42CR73D182KY vs CHV1808X2K0182KXT |
202R29W182KV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CR73D182KY vs 202R29W182KV6U |
202R29W182KT6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | KGM42CR73D182KY vs 202R29W182KT6 |
VJ1808Y182KFFAR4X | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0018 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Vishay Vitramon | KGM42CR73D182KY vs VJ1808Y182KFFAR4X |
202R29W182KV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CR73D182KY vs 202R29W182KV4 |
NMC-H1808X7R182K2KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM42CR73D182KY vs NMC-H1808X7R182K2KVTRPF |