Part Details for NMC-H1808X7R182K2KVTRPF by NIC Components Corp
Overview of NMC-H1808X7R182K2KVTRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H1808X7R182K2KVTRPF
NMC-H1808X7R182K2KVTRPF CAD Models
NMC-H1808X7R182K2KVTRPF Part Data Attributes:
|
NMC-H1808X7R182K2KVTRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1808X7R182K2KVTRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for NMC-H1808X7R182K2KVTRPF
This table gives cross-reference parts and alternative options found for NMC-H1808X7R182K2KVTRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1808X7R182K2KVTRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808X2K0182KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1808X7R182K2KVTRPF vs CHV1808X2K0182KXT |
VJ1808Y182KFFAR4X | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0018 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Vishay Vitramon | NMC-H1808X7R182K2KVTRPF vs VJ1808Y182KFFAR4X |
202R29W182KT6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-H1808X7R182K2KVTRPF vs 202R29W182KT6 |
NMC-P1808X7R182K2KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | NIC Components Corp | NMC-H1808X7R182K2KVTRPF vs NMC-P1808X7R182K2KTRPLPF |
202R29W182KV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808X7R182K2KVTRPF vs 202R29W182KV6U |
202R29W182KT4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-H1808X7R182K2KVTRPF vs 202R29W182KT4 |
202R29W182KV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808X7R182K2KVTRPF vs 202R29W182KV4U |
KGM42CR73D182KY | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | NMC-H1808X7R182K2KVTRPF vs KGM42CR73D182KY |
202R29W182KV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808X7R182K2KVTRPF vs 202R29W182KV4 |
VJ1808Y182KBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | NMC-H1808X7R182K2KVTRPF vs VJ1808Y182KBFAT4X |