Part Details for KGQ05FCG1H0R2BH by Kyocera AVX Components
Results Overview of KGQ05FCG1H0R2BH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGQ05FCG1H0R2BH Information
KGQ05FCG1H0R2BH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGQ05FCG1H0R2BH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-KGQ05FCG1H0R2BHCT-ND
|
DigiKey | CAP CER 0.2PF 50V NP0 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27744 In Stock |
|
$0.0200 / $0.1300 | Buy Now |
|
DISTI #
KGQ05FCG1H0R2BH
|
Avnet Americas | - Tape and Reel (Alt: KGQ05FCG1H0R2BH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 1600000 Factory Stock |
|
$0.0202 / $0.0206 | Buy Now |
|
DISTI #
581-KGQ05FCG1H0R2BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .2PF 50V .1PF 0402 RoHS: Compliant | 13980 |
|
$0.0210 / $0.1300 | Buy Now |
|
DISTI #
KGQ05FCG1H0R2BH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .2PF 50V .1PF 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0203 | Buy Now |
|
DISTI #
04025U0R2BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H0R2BH NEW GLOBAL PN 50V 0.2pF A 581-KGQ05FCG1H0R2BH RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0203 | Buy Now |
US Tariff Estimator: KGQ05FCG1H0R2BH by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KGQ05FCG1H0R2BH
KGQ05FCG1H0R2BH Part Data Attributes
|
|
KGQ05FCG1H0R2BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H0R2BH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 200000uF, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.20 | |
| Capacitance | 2e-7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e2 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | No | |
| Negative Tolerance | 50% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 50% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for KGQ05FCG1H0R2BH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H0R2BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H0R2BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NMC-Q0402NPO0R2B50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402 | KGQ05FCG1H0R2BH vs NMC-Q0402NPO0R2B50TRPF |
| C0402C0G500-0R2BGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGQ05FCG1H0R2BH vs C0402C0G500-0R2BGR |
| 0402F050P200BQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, -/+30ppm/Cel TC, 0.0000002uF, 0402, | KGQ05FCG1H0R2BH vs 0402F050P200BQB |
| C0402C0G500-0R2BNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | KGQ05FCG1H0R2BH vs C0402C0G500-0R2BNR |
| C0402C0G500-0R2BGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGQ05FCG1H0R2BH vs C0402C0G500-0R2BGD |
| C0402C0G500-0R2BGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGQ05FCG1H0R2BH vs C0402C0G500-0R2BGP |
| 04025U0R2BAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KGQ05FCG1H0R2BH vs 04025U0R2BAT2A |
| 0402J050P200BQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KGQ05FCG1H0R2BH vs 0402J050P200BQT |
| MK02570R2BAT9A | Kyocera AVX Components | Check for Price | Fixed Capacitor, | KGQ05FCG1H0R2BH vs MK02570R2BAT9A |
| C0402C0G500-0R2BPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | KGQ05FCG1H0R2BH vs C0402C0G500-0R2BPBU |