Part Details for KGQ05FCG1H110FH by Kyocera AVX Components
Results Overview of KGQ05FCG1H110FH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGQ05FCG1H110FH Information
KGQ05FCG1H110FH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGQ05FCG1H110FH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-KGQ05FCG1H110FHCT-ND
|
DigiKey | CAP CER 11PF 50V NP0 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
83107 In Stock |
|
$0.0556 / $0.3000 | Buy Now |
|
DISTI #
KGQ05FCG1H110FH
|
Avnet Americas | - Tape and Reel (Alt: KGQ05FCG1H110FH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0586 / $0.0598 | Buy Now |
|
DISTI #
581-KGQ05FCG1H110FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 11PF 50V 1% 0402 RoHS: Compliant | 0 |
|
$0.0600 / $0.3000 | Order Now |
|
DISTI #
V79:2366_27165375
|
Arrow Electronics | Cap Ceramic 11pF 50V C0G 1% Pad SMD 0402 125°C T/R COO: Taiwan RoHS: Compliant Min Qty: 2169 Package Multiple: 1 Date Code: 2120 | Americas - 13558 |
|
$0.0454 | Buy Now |
|
DISTI #
KGQ05FCG1H110FH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 11PF 50V 1% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0610 | Buy Now |
|
DISTI #
04025U110FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H110FH NEW GLOBAL PN 50V 11pF C A 581-KGQ05FCG1H110FH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0610 | Buy Now |
|
DISTI #
KGQ05FCG1H110FH
|
Avnet Asia | MLCC 11 PF+-1% 50VNP0 0402 (Alt: KGQ05FCG1H110FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: KGQ05FCG1H110FH by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KGQ05FCG1H110FH
KGQ05FCG1H110FH Part Data Attributes
|
|
KGQ05FCG1H110FH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H110FH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.20 | |
| Capacitance | 0.000011 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e2 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | No | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for KGQ05FCG1H110FH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H110FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H110FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402N110F500YT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KGQ05FCG1H110FH vs 0402N110F500YT |
| 0402N110F500PHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KGQ05FCG1H110FH vs 0402N110F500PHT-HB |
| 0402N110F500YHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KGQ05FCG1H110FH vs 0402N110F500YHT-HK |
| 0402J0500110FQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KGQ05FCG1H110FH vs 0402J0500110FQB |
| 0402A0500110FQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | KGQ05FCG1H110FH vs 0402A0500110FQT |
| MK0257110FAT2A | Kyocera AVX Components | Check for Price | Fixed Capacitor, | KGQ05FCG1H110FH vs MK0257110FAT2A |
| C0402COG110F500NJC | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KGQ05FCG1H110FH vs C0402COG110F500NJC |
| 0402H0500110FQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | KGQ05FCG1H110FH vs 0402H0500110FQB |
| CMC-050/110FN0402T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | KGQ05FCG1H110FH vs CMC-050/110FN0402T13FF |
| 0402N110F500NHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KGQ05FCG1H110FH vs 0402N110F500NHT |
KGQ05FCG1H110FH Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGQ05FCG1H110FH is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, KGQ05FCG1H110FH is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
-
To prevent damage during assembly, handle the KGQ05FCG1H110FH by the edges, avoiding touching the component's electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Also, ensure that the component is properly aligned and seated during placement to prevent mechanical stress.
-
The recommended soldering profile for KGQ05FCG1H110FH is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. It's essential to follow the soldering guidelines specified in the datasheet and industry standards to ensure reliable connections.
-
Yes, KGQ05FCG1H110FH is designed to operate in humid environments and has a moisture sensitivity level (MSL) of 1, which means it can withstand exposure to humidity and moisture. However, it's still essential to follow proper handling and storage procedures to prevent moisture absorption and ensure reliable operation.