Part Details for KH-A12501-03AWB by Shenzhen Kinghelm Electronics Co Ltd
Results Overview of KH-A12501-03AWB by Shenzhen Kinghelm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KH-A12501-03AWB Information
KH-A12501-03AWB by Shenzhen Kinghelm Electronics Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KH-A12501-03AWB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 3P 1x3P Gold -25+85 1.25mm 125V 3 1A 1 Surface Mount Right Angle SMDP1.25mmSurface MountRight Angle Headers Male Pins RoHS | 20 |
|
$0.0512 / $0.0540 | Buy Now |