Part Details for KH-A1252VS-5P-CAP by Shenzhen Kinghelm Electronics Co Ltd
Results Overview of KH-A1252VS-5P-CAP by Shenzhen Kinghelm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KH-A1252VS-5P-CAP Information
KH-A1252VS-5P-CAP by Shenzhen Kinghelm Electronics Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
| NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
| NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for KH-A1252VS-5P-CAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | GH 5P 1x5P Tin Phosphor Bronze -25+85 1.25mm 100V 5 1A 1 Surface MountVertical SMDP1.25mm Headers Male Pins RoHS | 595 |
|
$0.0426 / $0.0852 | Buy Now |