Part Details for KIA7805AF by KEC
Overview of KIA7805AF by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA7805AF
KIA7805AF CAD Models
KIA7805AF Part Data Attributes
|
KIA7805AF
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7805AF
KEC
Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | KEC | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP2/3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for KIA7805AF
This table gives cross-reference parts and alternative options found for KIA7805AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7805AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACD13TR | Positive voltage regulators | STMicroelectronics | KIA7805AF vs L78L05ACD13TR |
IP7805H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7805AF vs IP7805H |
NCV78L05ABPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified | onsemi | KIA7805AF vs NCV78L05ABPG |
LM140H-05-883B | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7805AF vs LM140H-05-883B |
LM7805-39 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | KIA7805AF vs LM7805-39 |
IP7805ARR1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | KIA7805AF vs IP7805ARR1 |
LM140K-5.0/883C | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | KIA7805AF vs LM140K-5.0/883C |
5962-8778201YA | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | KIA7805AF vs 5962-8778201YA |
IP140AK-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | KIA7805AF vs IP140AK-05 |
UA78L05ACJG | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | Texas Instruments | KIA7805AF vs UA78L05ACJG |