| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM7812AG-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator | KIA7812API vs LM7812AG-TF3-T |
| XC6216BB42ER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.4V, PDSO6 | KIA7812API vs XC6216BB42ER-G |
| UA78L12CDB | Philips Semiconductors | Check for Price | Fixed Positive Standard Regulator, 12V, BIPolar, MBCY3 | KIA7812API vs UA78L12CDB |
| MC78M12ACDT-TP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 12V, PSSO2 | KIA7812API vs MC78M12ACDT-TP |
| 78L12MG-S08-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12V, BIPolar, PDSO8 | KIA7812API vs 78L12MG-S08-R |
| XC6216BB92ER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.9V, PDSO6 | KIA7812API vs XC6216BB92ER-G |
| TL780-12CKC | onsemi | Check for Price | Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3 | KIA7812API vs TL780-12CKC |
| XC6216DB91JR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.9V, PSSO2 | KIA7812API vs XC6216DB91JR-G |
| IP78M12SG | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 12V, CBCC3 | KIA7812API vs IP78M12SG |
| SVRP7812C | Susco Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 12V, PSFM3 | KIA7812API vs SVRP7812C |
Part Details for KIA7812API by KEC
Results Overview of KIA7812API by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KIA7812API Information
KIA7812API by KEC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: KIA7812API by KEC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KIA7812API Part Data Attributes
|
|
KIA7812API
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7812API
KEC
Fixed Positive Standard Regulator, 12V, BIPolar, SFM3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220IS | |
| Package Description | To-220is, 3-Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-XSFM-T3 | |
| Length | 10 Mm | |
| Line Regulation-Max | 0.24% | |
| Load Regulation-Max | 0.24% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1.4 A | |
| Output Voltage1-Max | 12.6 V | |
| Output Voltage1-Min | 11.4 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 19.2 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for KIA7812API
This table gives cross-reference parts and alternative options found for KIA7812API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7812API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.