Part Details for KIA78M12PI by KEC
Overview of KIA78M12PI by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78M12PI
KIA78M12PI CAD Models
KIA78M12PI Part Data Attributes
|
KIA78M12PI
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78M12PI
KEC
Fixed Positive Standard Regulator, 12VBIPolar, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.2 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 4.5 mm |
Alternate Parts for KIA78M12PI
This table gives cross-reference parts and alternative options found for KIA78M12PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78M12PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216DC01FR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | KIA78M12PI vs XC6216DC01FR-G |
XC6216BB92ER | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | Torex Semiconductor LTD | KIA78M12PI vs XC6216BB92ER |
LM78L12CY | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | KIA78M12PI vs LM78L12CY |
TS78M12LCPRO | Fixed Positive Standard Regulator, 12VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | KIA78M12PI vs TS78M12LCPRO |
XC6216BB22ER-G | Fixed Positive Standard Regulator, 11.2VPDSO6, USP-6 | Torex Semiconductor LTD | KIA78M12PI vs XC6216BB22ER-G |
IP78M12ASG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA78M12PI vs IP78M12ASG |
78L12MG-S08-R | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | KIA78M12PI vs 78L12MG-S08-R |
IP78M12SG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA78M12PI vs IP78M12SG |
XC6216BB52PR-G | Fixed Positive Standard Regulator, 11.5VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | KIA78M12PI vs XC6216BB52PR-G |
XC6216DB51JR | Fixed Positive Standard Regulator, 11.5VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | KIA78M12PI vs XC6216DB51JR |