Part Details for KJA6T17W35PN by ITT Interconnect Solutions
Overview of KJA6T17W35PN by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA6T17W35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7008
|
Newark | 38999 - Style |Itt Cannon KJA6T17W35PN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.1900 / $341.2700 | Buy Now |
DISTI #
KJA6T17W35PN-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
22 In Stock |
|
$339.6088 / $380.1600 | Buy Now |
DISTI #
KJA6T17W35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KJA6T17W35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$313.6625 / $464.2205 | Buy Now |
DISTI #
965-KJA6T17W35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$352.2300 | Order Now |
DISTI #
ITTKJA6T17W35PN
|
Heilind Electronics | KJA6T17W35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$317.1000 / $806.5600 | Buy Now | |
DISTI #
KJA6T17W35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KJA6T17W35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$313.6625 / $464.2205 | Buy Now |
DISTI #
ITTKJA6T17W35PN
|
Interstate Connecting Components | KJA6T17W35PN | 0 |
|
Buy Now | |
DISTI #
1974681
|
Farnell | CIRCULAR, SIZE 17, 55WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$427.8556 | Buy Now |
|
Master Electronics | 0 |
|
$317.1000 / $806.5600 | Buy Now |
Part Details for KJA6T17W35PN
KJA6T17W35PN CAD Models
KJA6T17W35PN Part Data Attributes:
|
KJA6T17W35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA6T17W35PN
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-878 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for KJA6T17W35PN
This table gives cross-reference parts and alternative options found for KJA6T17W35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA6T17W35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TE35HN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T17W35PN vs D38999/26TE35HN |
DTS26F17-35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | KJA6T17W35PN vs DTS26F17-35PN |
D38999/26TE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | KJA6T17W35PN vs D38999/26TE35PN |
KJA6T17F35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | KJA6T17W35PN vs KJA6T17F35PN |