Part Details for DTS26F17-35PN by TE Connectivity
Overview of DTS26F17-35PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DTS26F17-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26F17-35PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular PIN 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: DTS26F17-35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26F17-35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D PIN PLUG RoHS: Compliant | 0 |
|
$48.9700 / $51.1200 | Order Now |
|
Onlinecomponents.com | DTS PLUG ENVELOPE RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 9 |
|
$47.7458 | Buy Now |
Part Details for DTS26F17-35PN
DTS26F17-35PN CAD Models
DTS26F17-35PN Part Data Attributes
|
DTS26F17-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F17-35PN
TE Connectivity
(DTS26F17-35PN) PLUG ASSY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS26F17-35PN
This table gives cross-reference parts and alternative options found for DTS26F17-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F17-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS06RF-17-35PN | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | DTS26F17-35PN vs CTVS06RF-17-35PN |
D38999/26LE35HN | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26F17-35PN vs D38999/26LE35HN |
KJA6T17W35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | DTS26F17-35PN vs KJA6T17W35PN |
AE326WE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | DTS26F17-35PN vs AE326WE35PN |
D38999/26TE35HN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26F17-35PN vs D38999/26TE35HN |
DTS26F17-35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | DTS26F17-35PN vs DTS26F17-35PN |
D38999/26TE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | DTS26F17-35PN vs D38999/26TE35PN |