Part Details for KLB-450A-RT by Essentra Components
Results Overview of KLB-450A-RT by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLB-450A-RT Information
KLB-450A-RT by Essentra Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
| LM3450AMT/NOPB | Texas Instruments | LED Drivers with Active Power Factor Correction and Phase Dimming Decoder 16-TSSOP | |
| TLV2450AIDR | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-SOIC -40 to 125 |
Price & Stock for KLB-450A-RT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH1205
|
Newark | Kurly-Lok Cable Tie On Base, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:-, Cable Tie Width:-, Cable Bundle Diameter Max:12.7Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:-, Accessory Type:Kurly-Lok On Base Rohs Compliant: Yes |Essentra Components KLB-450A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
|
DISTI #
RP611-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT ADHESIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4866 In Stock |
|
$0.2933 / $0.5200 | Buy Now |
|
DISTI #
144-KLB-450A-RT
|
Mouser Electronics | Cable Tie Mounts Curly Lock,Adh Mnt,Nat,.40-.50 in Hld RoHS: Compliant | 1182 |
|
$0.2860 / $0.4400 | Buy Now |
|
|
Future Electronics | 0.50" Dia x 1.00" W Natural Color Nylon 1.23 inch Long Kurly Lock on Base RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 13Bag |
|
$0.1760 / $0.1940 | Buy Now |
|
DISTI #
RICKLB-450A-RT
|
Heilind Electronics | Curly LockAdh MntNat.40-.50 in Hld | Americas - 18948 in Stock |
|
$0.2381 / $0.3043 | Buy Now |
|
|
Onlinecomponents.com | Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in) COO: United States RoHS: Compliant |
4000 In Stock |
|
$0.2078 / $0.3418 | Buy Now |
|
DISTI #
82021565
|
Verical | Cable Management, Twist Lock Nylon 6/6 Natural Adhesive 12.7mm Min Qty: 200 Package Multiple: 100 Date Code: 2401 | Americas - 4000 |
|
$0.3044 / $0.4021 | Buy Now |
|
DISTI #
RICKLB-450A-RT
|
DB Roberts | Curly LockAdh MntNat.40-.50 in Hld | 70 |
|
$0.6319 | Buy Now |
|
|
Master Electronics | Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in) COO: United States RoHS: Compliant |
4000 In Stock |
|
$0.2078 / $0.3418 | Buy Now |