Part Details for KLPC1200X by Littelfuse Inc
Results Overview of KLPC1200X by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLPC1200X Information
KLPC1200X by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLPC1200X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02B8151
|
Newark | Industrial Fuse, Time Delay, 1.2Ka, 600V, Product Range:Powr-Gard Klpc Series, Fuse Current:1.2Ka, Voltage Rating Vac:600V, Voltage Rating Vdc:480V, Fuse Size Metric:63.5Mm X 95.3Mm, Fuse Size Imperial:2-1/2" X 3-3/4" Rohs Compliant: No |Littelfuse KLPC1200X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$227.3000 | Buy Now |
|
DISTI #
5666-KLPC1200X-ND
|
DigiKey | FUSE CRTRDGE 1.2KA 600VAC/480VDC Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$729.4060 / $956.7700 | Buy Now |
|
DISTI #
576-KLPC1200X
|
Mouser Electronics | Industrial & Electrical Fuses 1200A 600VAC 480VDC Class L RoHS: Not Compliant | 0 |
|
$694.5200 / $847.3600 | Order Now |
|
DISTI #
75568550
|
RS | FUSE 600V T/D CLASS L 1200A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,021.9200 | RFQ |
|
|
Onlinecomponents.com | Ul Class L Time-Delay Fuse - 1200A COO: Mexico RoHS: Compliant | 0 |
|
$752.5200 / $783.8700 | Buy Now |
|
DISTI #
62434038
|
Verical | Fuse Class L Slow Blow Acting 1200A 600V Bolt Down CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$317.9021 / $937.6346 | Buy Now |
|
DISTI #
KLPC1200X
|
TTI | Industrial & Electrical Fuses 1200A 600VAC 480VDC Class L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 4 In Stock |
|
$670.9600 / $758.9800 | Buy Now |
|
DISTI #
62434038
|
Verical | Fuse Class L Slow Blow Acting 1200A 600V Bolt Down CSA/UL COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$317.9021 / $937.6346 | Buy Now |
|
DISTI #
000000000007222250
|
Sager | FUS 600V T/D CLASS L 1200A Min Qty: 1 | 0 |
|
$657.5700 | Buy Now |
|
DISTI #
62434038
|
Verical | Fuse Class L Slow Blow Acting 1200A 600V Bolt Down CSA/UL COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$317.9021 / $937.6346 | Buy Now |