Part Details for KM2520YC03 by Kingbright
Overview of KM2520YC03 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for KM2520YC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 306 |
|
$0.3783 / $0.7565 | Buy Now |
Part Details for KM2520YC03
KM2520YC03 CAD Models
KM2520YC03 Part Data Attributes:
|
KM2520YC03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520YC03
Kingbright
Single Color LED, Yellow, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 20 cd | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 20 deg |
Alternate Parts for KM2520YC03
This table gives cross-reference parts and alternative options found for KM2520YC03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM2520YC03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM-2520YD01 | Single Color LED, Yellow, Diffused, | Kingbright | KM2520YC03 vs KM-2520YD01 |
KM2520YD02 | Single Color LED, Yellow, Diffused, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520YC03 vs KM2520YD02 |
KM2520YD03 | Single Color LED, Yellow, Diffused, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KM2520YC03 vs KM2520YD03 |
L-36BSRD/B | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520YC03 vs L-36BSRD/B |
L34GD | T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520YC03 vs L34GD |
KM-2520SRD03 | T-3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520YC03 vs KM-2520SRD03 |
KM2520SRD03 | Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520YC03 vs KM2520SRD03 |
L-34GD-TNR5/7 | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | KM2520YC03 vs L-34GD-TNR5/7 |
L-53GD-TNR5/7 | Single Color LED, Green, 5mm | Kingbright | KM2520YC03 vs L-53GD-TNR5/7 |
L-34HD | Single Color LED, Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520YC03 vs L-34HD |