Memory
KM29C010-15
Samsung Semiconductor
Description: Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32

Overview of KM29C010-15 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Computing and Data Storage Financial Technology (Fintech) Transportation and Logistics Telecommunications Renewable Energy Automotive Robotics and Drones

Price & Stock for KM29C010-15 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ
Quest Components EEPROM, 128K x 8, 32 Pin, Plastic, DIP 3
Buy Now

CAD Models for KM29C010-15 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM29C010-15 by Samsung Semiconductor

KM29C010-15
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.035 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. KM29C010-15
    Samsung Semiconductor
    Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for KM29C010-15

This table gives cross-reference parts and alternative options found for KM29C010-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM29C010-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F010-15NL4 128KX8 FLASH 5V PROM, 150ns, PDIP32 Texas Instruments KM29C010-15 vs TMS29F010-15NL4
AT29C010-15PC Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation KM29C010-15 vs AT29C010-15PC
TMS29F010-150JE4 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments KM29C010-15 vs TMS29F010-150JE4
TMS29F010-15JL 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments KM29C010-15 vs TMS29F010-15JL
AS29F010-150PC Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Alliance Semiconductor Corporation KM29C010-15 vs AS29F010-150PC
AT29C010-15DC Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation KM29C010-15 vs AT29C010-15DC
AS29F010CW-15/Q Flash Memory Micross Components KM29C010-15 vs AS29F010CW-15/Q
W29EE012-15 Flash, 128KX8, 150ns, PDIP32, DIP-32 Winbond Electronics Corp KM29C010-15 vs W29EE012-15
CAT28F010V5PI-15 Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor KM29C010-15 vs CAT28F010V5PI-15
AS29F010CW-15/883C Flash Memory Micross Components KM29C010-15 vs AS29F010CW-15/883C
Part Number Description Manufacturer Compare
TMS29F010-150NL4 128KX8 FLASH 5V PROM, 150ns, PDIP32 Texas Instruments KM29C010-15 vs TMS29F010-150NL4
TMS29F010-150NL 128KX8 FLASH 5V PROM, 150ns, PDIP32 Texas Instruments KM29C010-15 vs TMS29F010-150NL
TMS29F010-15JQ 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments KM29C010-15 vs TMS29F010-15JQ
TMS29F010-15JQ4 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments KM29C010-15 vs TMS29F010-15JQ4
AS29F010CW-15/883C Flash Memory Micross Components KM29C010-15 vs AS29F010CW-15/883C
AT29C010-15DI Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation KM29C010-15 vs AT29C010-15DI
W29EE011-15B Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp KM29C010-15 vs W29EE011-15B
AT29C010-15DC Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation KM29C010-15 vs AT29C010-15DC
TMS29F010-150JQ4 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments KM29C010-15 vs TMS29F010-150JQ4
W29C010M-15 Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp KM29C010-15 vs W29C010M-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM29C010-15 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM29C010-15 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM29C010-15 would you like to use for your alert(s)?
  • Please alert me when KM29C010-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM29C010-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM29C010-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM29C010-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM29C010-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM29C010-15 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: