Memory
KM4132G512AQ-7
Samsung Semiconductor
Description: Video DRAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100

Overview of KM4132G512AQ-7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KM4132G512AQ-7 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   42
RFQ

CAD Models for KM4132G512AQ-7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM4132G512AQ-7 by Samsung Semiconductor

KM4132G512AQ-7
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
16777216 bit
Memory IC Type
VIDEO DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. KM4132G512AQ-7
    Samsung Semiconductor
    Video DRAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100
    VS

Alternate Parts for KM4132G512AQ-7

This table gives cross-reference parts and alternative options found for KM4132G512AQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4132G512AQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W971632AF-7 Video DRAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Winbond Electronics Corp KM4132G512AQ-7 vs W971632AF-7
MS82V16520-7AGA Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 OKI Electric Industry Co Ltd KM4132G512AQ-7 vs MS82V16520-7AGA
IS42G32256-10PQ Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM , PLASTIC, QFP-100 Integrated Silicon Solution Inc KM4132G512AQ-7 vs IS42G32256-10PQ
MB81G163222-70TQ Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, TQFP-100 FUJITSU Semiconductor Limited KM4132G512AQ-7 vs MB81G163222-70TQ
KM4132G512TQ-7 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor KM4132G512AQ-7 vs KM4132G512TQ-7
MB81G163222-10TQ Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 FUJITSU Semiconductor Limited KM4132G512AQ-7 vs MB81G163222-10TQ
KM4132G512AQ-F6 Video DRAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 Samsung Semiconductor KM4132G512AQ-7 vs KM4132G512AQ-F6
VG4616321BQ-6R Synchronous Graphics RAM, 512KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation KM4132G512AQ-7 vs VG4616321BQ-6R
V54C31732G2V-8 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Mosel Vitelic Corporation KM4132G512AQ-7 vs V54C31732G2V-8
VG4616321AQ-8HR Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation KM4132G512AQ-7 vs VG4616321AQ-8HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM4132G512AQ-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM4132G512AQ-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM4132G512AQ-7 would you like to use for your alert(s)?
  • Please alert me when KM4132G512AQ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM4132G512AQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM4132G512AQ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM4132G512AQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM4132G512AQ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM4132G512AQ-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: