Part Details for KM44C268CT-7 by Samsung Semiconductor
Overview of KM44C268CT-7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for KM44C268CT-7
KM44C268CT-7 CAD Models
KM44C268CT-7 Part Data Attributes
|
KM44C268CT-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM44C268CT-7
Samsung Semiconductor
Static Column DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KM44C268CT-7
This table gives cross-reference parts and alternative options found for KM44C268CT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C268CT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C4256RG-8LIT | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | KM44C268CT-7 vs MT4C4256RG-8LIT |
MT4C4256RG-8L | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | KM44C268CT-7 vs MT4C4256RG-8L |
UPD424256GX-10L | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 | NEC Electronics America Inc | KM44C268CT-7 vs UPD424256GX-10L |
KM44C268CV-8 | Static Column DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20 | Samsung Semiconductor | KM44C268CT-7 vs KM44C268CV-8 |
MT4C4256TG-10LTR | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Micron Technology Inc | KM44C268CT-7 vs MT4C4256TG-10LTR |
KM44C256CSLT-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 | Samsung Semiconductor | KM44C268CT-7 vs KM44C256CSLT-6 |
KM44C266CT-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 | Samsung Semiconductor | KM44C268CT-7 vs KM44C266CT-8 |
TC51V4256BFTL-10 | IC 256K X 4 OTHER DRAM, 10 ns, PDSO20, 6 X 16 MM, TSOP1-24/20, Dynamic RAM | Toshiba America Electronic Components | KM44C268CT-7 vs TC51V4256BFTL-10 |
UPD424256GX-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 | NEC Electronics America Inc | KM44C268CT-7 vs UPD424256GX-10 |
UPD424256GX-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 | NEC Electronics America Inc | KM44C268CT-7 vs UPD424256GX-80 |