Part Details for KM48S16030AT-F10 by Samsung Semiconductor
Overview of KM48S16030AT-F10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM48S16030AT-F10
KM48S16030AT-F10 CAD Models
KM48S16030AT-F10 Part Data Attributes
|
KM48S16030AT-F10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM48S16030AT-F10
Samsung Semiconductor
Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM48S16030AT-F10
This table gives cross-reference parts and alternative options found for KM48S16030AT-F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48S16030AT-F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S280832A-TL10 | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | KM48S16030AT-F10 vs K4S280832A-TL10 |
V54C3128804VCT7I | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | KM48S16030AT-F10 vs V54C3128804VCT7I |
UPD45128841G5-A10B-9JF | Synchronous DRAM, 16MX8, 7ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Elpida Memory Inc | KM48S16030AT-F10 vs UPD45128841G5-A10B-9JF |
UPD45128841G5-A10B-9JF | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics Group | KM48S16030AT-F10 vs UPD45128841G5-A10B-9JF |
K4S280832M-TL100 | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | KM48S16030AT-F10 vs K4S280832M-TL100 |
TC59SM708FT-10 | IC 16M X 8 SYNCHRONOUS DRAM, 7 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | KM48S16030AT-F10 vs TC59SM708FT-10 |
TC59SM708FTL-10 | IC 16M X 8 SYNCHRONOUS DRAM, 7 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | KM48S16030AT-F10 vs TC59SM708FTL-10 |
V54C3128804VCT7E | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | KM48S16030AT-F10 vs V54C3128804VCT7E |
KM48S16030T-G10 | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Samsung Semiconductor | KM48S16030AT-F10 vs KM48S16030T-G10 |
K4S280832M-TC100 | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | KM48S16030AT-F10 vs K4S280832M-TC100 |