Part Details for KM48V2000ATR-6 by Samsung Semiconductor
Overview of KM48V2000ATR-6 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM48V2000ATR-6
KM48V2000ATR-6 CAD Models
KM48V2000ATR-6 Part Data Attributes:
|
KM48V2000ATR-6
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM48V2000ATR-6
Samsung Semiconductor
Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP2-R, TSOP28,.46 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Equivalence Code | TSOP28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM48V2000ATR-6
This table gives cross-reference parts and alternative options found for KM48V2000ATR-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V2000ATR-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81V16800A-60PFTR | 2MX8 FAST PAGE DRAM, 60ns, PDSO28, 0.400 INCH, REVERSE, PLASTIC, TSOP2-28 | FUJITSU Limited | KM48V2000ATR-6 vs MB81V16800A-60PFTR |
KM48V2000ALTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | KM48V2000ATR-6 vs KM48V2000ALTR-6 |
KM48V2000ALLTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | KM48V2000ATR-6 vs KM48V2000ALLTR-6 |
M5M4V17800ART-6T | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | KM48V2000ATR-6 vs M5M4V17800ART-6T |
M5M4V17800ART-6ST | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | KM48V2000ATR-6 vs M5M4V17800ART-6ST |
M5M4V17800ART-6S | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | KM48V2000ATR-6 vs M5M4V17800ART-6S |
KM48V2100ATR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | KM48V2000ATR-6 vs KM48V2100ATR-6 |
MB81V16800A-60PFTR | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, REVERSE, PLASTIC, TSOP2-28 | FUJITSU Semiconductor Limited | KM48V2000ATR-6 vs MB81V16800A-60PFTR |
MB81V17800A-60PFTR | 2MX8 FAST PAGE DRAM, 60ns, PDSO28, 0.400 INCH, REVERSE, PLASTIC, TSOP2-28 | FUJITSU Limited | KM48V2000ATR-6 vs MB81V17800A-60PFTR |
KM48V2000ASLTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | KM48V2000ATR-6 vs KM48V2000ASLTR-6 |