Memory
KM616V1002ATI-15
Samsung Semiconductor
Description: Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44

Overview of KM616V1002ATI-15 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM616V1002ATI-15 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM616V1002ATI-15 by Samsung Semiconductor

KM616V1002ATI-15
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
0.400 INCH, PLASTIC, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM616V1002ATI-15
    Samsung Semiconductor
    Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
    VS

Alternate Parts for KM616V1002ATI-15

This table gives cross-reference parts and alternative options found for KM616V1002ATI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM616V1002ATI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6323TS15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Motorola Semiconductor Products KM616V1002ATI-15 vs MCM6323TS15
CY7C1021V33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor KM616V1002ATI-15 vs CY7C1021V33-15ZI
CY7C1021CV33-15ZXC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor KM616V1002ATI-15 vs CY7C1021CV33-15ZXC
MCM6323TS15 64KX16 STANDARD SRAM, 15ns, PDSO44, TSOP2-44 Motorola Mobility LLC KM616V1002ATI-15 vs MCM6323TS15
CY7C1021CV33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor KM616V1002ATI-15 vs CY7C1021CV33-15ZI
AS7C31026B-15TCNTR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc KM616V1002ATI-15 vs AS7C31026B-15TCNTR
AS7C31026B-15TIN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation KM616V1002ATI-15 vs AS7C31026B-15TIN
AS7C31026B-15TCN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation KM616V1002ATI-15 vs AS7C31026B-15TCN
KM616V1002CT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM616V1002ATI-15 vs KM616V1002CT-15
CY7C1021CV33-15ZXI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor KM616V1002ATI-15 vs CY7C1021CV33-15ZXI
Part Number Description Manufacturer Compare
CY7C1021CV33-15ZSXA Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor KM616V1002ATI-15 vs CY7C1021CV33-15ZSXA
KM616V1002AT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor KM616V1002ATI-15 vs KM616V1002AT-15
CY7C1021V33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor KM616V1002ATI-15 vs CY7C1021V33-15ZI
AS7C31026B-15TC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Memory Inc KM616V1002ATI-15 vs AS7C31026B-15TC
CY7C1021BV33-15ZC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Rochester Electronics LLC KM616V1002ATI-15 vs CY7C1021BV33-15ZC
AS7C31026B-15TI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Semiconductor Corporation KM616V1002ATI-15 vs AS7C31026B-15TI
KM616V1002CT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM616V1002ATI-15 vs KM616V1002CT-15
AS7C31026B-15TCNTR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc KM616V1002ATI-15 vs AS7C31026B-15TCNTR
CY7C1021CV33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor KM616V1002ATI-15 vs CY7C1021CV33-15ZI
SCM6323ATS15A Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Motorola Semiconductor Products KM616V1002ATI-15 vs SCM6323ATS15A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM616V1002ATI-15 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM616V1002ATI-15 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM616V1002ATI-15 would you like to use for your alert(s)?
  • Please alert me when KM616V1002ATI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM616V1002ATI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM616V1002ATI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM616V1002ATI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM616V1002ATI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM616V1002ATI-15 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: