Memory
AS7C31026B-15TIN
Description: Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44

Overview of AS7C31026B-15TIN by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AS7C31026B-15TIN by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C31026B-15TIN by Alliance Semiconductor Corporation

AS7C31026B-15TIN
Alliance Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
10.20 X 18.40 MM, LEAD FREE, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
Length
18.415 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS7C31026B-15TIN
    Alliance Semiconductor Corporation
    Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44
    VS

Alternate Parts for AS7C31026B-15TIN

This table gives cross-reference parts and alternative options found for AS7C31026B-15TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026B-15TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6323TS15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Motorola Semiconductor Products AS7C31026B-15TIN vs MCM6323TS15
CY7C1021V33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor AS7C31026B-15TIN vs CY7C1021V33-15ZI
CY7C1021CV33-15ZXC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor AS7C31026B-15TIN vs CY7C1021CV33-15ZXC
MCM6323TS15 64KX16 STANDARD SRAM, 15ns, PDSO44, TSOP2-44 Motorola Mobility LLC AS7C31026B-15TIN vs MCM6323TS15
CY7C1021CV33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor AS7C31026B-15TIN vs CY7C1021CV33-15ZI
AS7C31026B-15TCNTR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc AS7C31026B-15TIN vs AS7C31026B-15TCNTR
AS7C31026B-15TCN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation AS7C31026B-15TIN vs AS7C31026B-15TCN
KM616V1002CT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor AS7C31026B-15TIN vs KM616V1002CT-15
CY7C1021CV33-15ZXI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor AS7C31026B-15TIN vs CY7C1021CV33-15ZXI
K6R1016V1C-TC15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor AS7C31026B-15TIN vs K6R1016V1C-TC15
Part Number Description Manufacturer Compare
CY7C1021CV33-15ZSXA Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor AS7C31026B-15TIN vs CY7C1021CV33-15ZSXA
KM616V1002AT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor AS7C31026B-15TIN vs KM616V1002AT-15
CY7C1021V33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor AS7C31026B-15TIN vs CY7C1021V33-15ZI
AS7C31026B-15TC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Memory Inc AS7C31026B-15TIN vs AS7C31026B-15TC
KM616V1002ATI-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor AS7C31026B-15TIN vs KM616V1002ATI-15
CY7C1021BV33-15ZC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Rochester Electronics LLC AS7C31026B-15TIN vs CY7C1021BV33-15ZC
AS7C31026B-15TI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Semiconductor Corporation AS7C31026B-15TIN vs AS7C31026B-15TI
KM616V1002CT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor AS7C31026B-15TIN vs KM616V1002CT-15
AS7C31026B-15TCNTR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc AS7C31026B-15TIN vs AS7C31026B-15TCNTR
CY7C1021CV33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor AS7C31026B-15TIN vs CY7C1021CV33-15ZI

Related Parts for AS7C31026B-15TIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C31026B-15TIN by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C31026B-15TIN by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C31026B-15TIN would you like to use for your alert(s)?
  • Please alert me when AS7C31026B-15TIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C31026B-15TIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C31026B-15TIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C31026B-15TIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C31026B-15TIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C31026B-15TIN by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: