Memory
KM68V1000BLG-7L
Samsung Semiconductor
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32

Overview of KM68V1000BLG-7L by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for KM68V1000BLG-7L by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components STANDARD SRAM, 128KX8, 70NS, CMOS, PDSO32 9
Buy Now

CAD Models for KM68V1000BLG-7L by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM68V1000BLG-7L by Samsung Semiconductor

KM68V1000BLG-7L
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.47 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.000015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.43 mm
Want to compare parts?
  1. KM68V1000BLG-7L
    Samsung Semiconductor
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32
    VS

Alternate Parts for KM68V1000BLG-7L

This table gives cross-reference parts and alternative options found for KM68V1000BLG-7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68V1000BLG-7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T1008V2E-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs K6T1008V2E-GF70
KM68V1000CL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000CL-LG-7L-L
K6T1008V2E-GB70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs K6T1008V2E-GB70
KM68V1000CLG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000CLG-7L
KM68V1000CLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000CLGI-7L
W24L11S-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Nuvoton Technology Corp KM68V1000BLG-7L vs W24L11S-70LL
KM68V1000BLG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000BLG-7
KM68V1000BL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000BL-LG-7L-L
W24L11S-70LE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp KM68V1000BLG-7L vs W24L11S-70LE
LC35V1000BM-70U Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 SANYO Electric Co Ltd KM68V1000BLG-7L vs LC35V1000BM-70U
Part Number Description Manufacturer Compare
KM68V1000BLGI-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000BLGI-7
IS62LV1288BLL-70QI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc KM68V1000BLG-7L vs IS62LV1288BLL-70QI
K6L1008V2C-GB70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs K6L1008V2C-GB70
K6T1008V2E-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs K6T1008V2E-GF70
KM68V1000CLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000CLGI-7L
KM68V1000CLGE-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000CLGE-7L
K6T1008V2C-GD70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs K6T1008V2C-GD70
K6T1008V2C-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs K6T1008V2C-GF70
KM68V1000ELGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000ELGI-7L
KM68V1000BL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor KM68V1000BLG-7L vs KM68V1000BL-LG-7L-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM68V1000BLG-7L by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM68V1000BLG-7L by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM68V1000BLG-7L would you like to use for your alert(s)?
  • Please alert me when KM68V1000BLG-7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM68V1000BLG-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM68V1000BLG-7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM68V1000BLG-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM68V1000BLG-7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM68V1000BLG-7L by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: