Part Details for KM75C104AJI-25 by Samsung Semiconductor
Overview of KM75C104AJI-25 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KM75C104AJI-25
KM75C104AJI-25 CAD Models
KM75C104AJI-25 Part Data Attributes
|
KM75C104AJI-25
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM75C104AJI-25
Samsung Semiconductor
FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.6 MHz | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for KM75C104AJI-25
This table gives cross-reference parts and alternative options found for KM75C104AJI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM75C104AJI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS1-67204V-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | KM75C104AJI-25 vs CMS1-67204V-55 |
AMS1-67204V-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | KM75C104AJI-25 vs AMS1-67204V-55 |
QS7204-80JR | FIFO, 4KX9, 80ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | KM75C104AJI-25 vs QS7204-80JR |
QS7224-15JRI | FIFO, 4KX9, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | KM75C104AJI-25 vs QS7224-15JRI |
CY7C433-40JCR | FIFO, 4KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | KM75C104AJI-25 vs CY7C433-40JCR |
72V241L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | KM75C104AJI-25 vs 72V241L20J8 |
QS7204-80J | FIFO, 4KX9, 80ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | KM75C104AJI-25 vs QS7204-80J |
ILS1-67204L-65 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | KM75C104AJI-25 vs ILS1-67204L-65 |
AMS1-67204V-25SHXXX | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32 | Matra MHS | KM75C104AJI-25 vs AMS1-67204V-25SHXXX |
AMS1-67204L-45SHXXX | FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 | Matra MHS | KM75C104AJI-25 vs AMS1-67204L-45SHXXX |