Part Details for KMF6.3VB153M18X35LL by United Chemi-Con Inc
Overview of KMF6.3VB153M18X35LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMF6.3VB153M18X35LL
KMF6.3VB153M18X35LL CAD Models
KMF6.3VB153M18X35LL Part Data Attributes
|
KMF6.3VB153M18X35LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMF6.3VB153M18X35LL
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Tape and Ammo Packaging | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.835 mA | |
Length | 35.5 mm | |
Manufacturer Series | KMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2240 mA | |
Series | KMF(6.3V) | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for KMF6.3VB153M18X35LL
This table gives cross-reference parts and alternative options found for KMF6.3VB153M18X35LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMF6.3VB153M18X35LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC153M6.3V18X35.5YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | KMF6.3VB153M18X35LL vs NRSZC153M6.3V18X35.5YF |
NRSX153M6.3V18X35.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | KMF6.3VB153M18X35LL vs NRSX153M6.3V18X35.5TB |
NRSZC153M6.3V18X35.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | KMF6.3VB153M18X35LL vs NRSZC153M6.3V18X35.5F |
NRSZC153M6.3V18X35.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | KMF6.3VB153M18X35LL vs NRSZC153M6.3V18X35.5TBF |
RXW153M0JBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | KMF6.3VB153M18X35LL vs RXW153M0JBK-1836S |
NRSX153M6.3V18X35.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | KMF6.3VB153M18X35LL vs NRSX153M6.3V18X35.5TR |