Part Details for NRSZC153M6.3V18X35.5YF by NIC Components Corp
Overview of NRSZC153M6.3V18X35.5YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NRSZC153M6.3V18X35.5YF
NRSZC153M6.3V18X35.5YF CAD Models
NRSZC153M6.3V18X35.5YF Part Data Attributes:
|
NRSZC153M6.3V18X35.5YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC153M6.3V18X35.5YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.945 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC153M6.3V18X35.5YF
This table gives cross-reference parts and alternative options found for NRSZC153M6.3V18X35.5YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC153M6.3V18X35.5YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX153M6.3V18X35.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZC153M6.3V18X35.5YF vs NRSX153M6.3V18X35.5TR |
NRSZC153M6.3V18X35.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC153M6.3V18X35.5YF vs NRSZC153M6.3V18X35.5TBF |
KMF6.3VB153M18X35LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | NRSZC153M6.3V18X35.5YF vs KMF6.3VB153M18X35LL |
NRSZC153M6.3V18X35.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC153M6.3V18X35.5YF vs NRSZC153M6.3V18X35.5F |
RZW153M0JBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC153M6.3V18X35.5YF vs RZW153M0JBK-1836S |
NRSX153M6.3V18X35.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZC153M6.3V18X35.5YF vs NRSX153M6.3V18X35.5TB |
RXW153M0JBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC153M6.3V18X35.5YF vs RXW153M0JBK-1836S |
NRSZC153M6.3V18X35.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC153M6.3V18X35.5YF vs NRSZC153M6.3V18X35.5TBYF |