Part Details for KMM374S823BTL-GL by Samsung Semiconductor
Overview of KMM374S823BTL-GL by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM374S823BTL-GL
KMM374S823BTL-GL CAD Models
KMM374S823BTL-GL Part Data Attributes
|
KMM374S823BTL-GL
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM374S823BTL-GL
Samsung Semiconductor
Synchronous DRAM Module, 8MX72, 6ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for KMM374S823BTL-GL
This table gives cross-reference parts and alternative options found for KMM374S823BTL-GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM374S823BTL-GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V8045GU-60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Siemens | KMM374S823BTL-GL vs HYM72V8045GU-60 |
HYM5V72A834TFG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | KMM374S823BTL-GL vs HYM5V72A834TFG-70 |
SM572084092E5S6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | KMM374S823BTL-GL vs SM572084092E5S6 |
HYM5V72A804TFG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | KMM374S823BTL-GL vs HYM5V72A804TFG-70 |
HYS72V8300GU-7.5-C | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIM-168 | Infineon Technologies AG | KMM374S823BTL-GL vs HYS72V8300GU-7.5-C |
MT9LSDT872AG-10EXX | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | KMM374S823BTL-GL vs MT9LSDT872AG-10EXX |
HYM5V72A834FG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | KMM374S823BTL-GL vs HYM5V72A834FG-70 |
KMM372E804CS-5 | EDO DRAM Module, 8MX72, 50ns, CMOS | Samsung Semiconductor | KMM374S823BTL-GL vs KMM372E804CS-5 |
SM572084074E6BF | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | KMM374S823BTL-GL vs SM572084074E6BF |
KMM372E883BK-5 | EDO DRAM Module, 8MX72, 50ns, CMOS | Samsung Semiconductor | KMM374S823BTL-GL vs KMM372E883BK-5 |