Part Details for KMM594000A-8 by Samsung Semiconductor
Overview of KMM594000A-8 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for KMM594000A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for KMM594000A-8
KMM594000A-8 CAD Models
KMM594000A-8 Part Data Attributes
|
KMM594000A-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM594000A-8
Samsung Semiconductor
Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 20.447 mm | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.855 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for KMM594000A-8
This table gives cross-reference parts and alternative options found for KMM594000A-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM594000A-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM594000-8 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | KMM594000A-8 vs KMM594000-8 |
GMM794000BS-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Goldstar Electron Co Ltd | KMM594000A-8 vs GMM794000BS-80 |
MCM94000S80 | 4MX9 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 | Motorola Mobility LLC | KMM594000A-8 vs MCM94000S80 |
MCM94000AS80 | 4MX9 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 | Motorola Mobility LLC | KMM594000A-8 vs MCM94000AS80 |
KMM594000B-8 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | KMM594000A-8 vs KMM594000B-8 |
HYM94500S-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Infineon Technologies AG | KMM594000A-8 vs HYM94500S-80 |
HB56A49BR-8A | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Hitachi Ltd | KMM594000A-8 vs HB56A49BR-8A |
GMM794000CS-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | LG Semicon Co Ltd | KMM594000A-8 vs GMM794000CS-80 |
HYM594000M-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | SK Hynix Inc | KMM594000A-8 vs HYM594000M-80 |
TM4100EBD9-80 | 4MX9 FAST PAGE DRAM MODULE, 80ns, SMA30, SIP-30 | Texas Instruments | KMM594000A-8 vs TM4100EBD9-80 |