Part Details for KN-59-294 by Kings Electronics
Overview of KN-59-294 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KN-59-294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-KN-59-294-ND
|
DigiKey | KN-59-294 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
325 In Stock |
|
$22.1300 / $25.0100 | Buy Now |
Part Details for KN-59-294
KN-59-294 CAD Models
KN-59-294 Part Data Attributes
|
KN-59-294
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KN-59-294
Kings Electronics
CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 6/U, RG 212/U, RG 222/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KN-59-294
This table gives cross-reference parts and alternative options found for KN-59-294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KN-59-294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134-0303-406 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack | Johnson Components | KN-59-294 vs 134-0303-406 |
134-0303-406 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK | Artesyn Embedded Technologies | KN-59-294 vs 134-0303-406 |
134-0303-406 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, | Cinch Connectivity Solutions | KN-59-294 vs 134-0303-406 |
UG-18C/U | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug | Hirose Electric Co Ltd | KN-59-294 vs UG-18C/U |
M39012/01-0101 | RF N Connector, Male, Cable Mount, Plug | Kings Electronics | KN-59-294 vs M39012/01-0101 |