Part Details for KNP100JT-52-100R by YAGEO Corporation
Results Overview of KNP100JT-52-100R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP100JT-52-100R Information
KNP100JT-52-100R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PHEC100R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). | |
| 10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10076266-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for KNP100JT-52-100R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-KNP100JT-52-100RCT-ND
|
DigiKey | RES 100 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
997 In Stock |
|
$0.0307 / $0.2700 | Buy Now |
|
DISTI #
KNP100JT-52-100R
|
Avnet Americas | - Tape and Reel (Alt: KNP100JT-52-100R) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0425 / $0.0467 | Buy Now |
|
DISTI #
603-KNP100JT-52-100R
|
Mouser Electronics | Wirewound Resistors - Through Hole 100ohm 5% 1W Wirewound Resistor RoHS: Compliant | 0 |
|
$0.0490 / $0.2700 | Order Now |
|
|
Onlinecomponents.com | RES 100 OHM 5% 1W AXIAL RoHS: Compliant |
4000 Partner Stock |
|
$0.0745 / $0.0877 | Buy Now |
|
|
Bristol Electronics | Min Qty: 17 | 30950 |
|
$0.0405 / $0.3000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 17 | 6000 |
|
$0.0450 / $0.3000 | Buy Now |
|
|
Quest Components | 29560 |
|
$0.0500 / $0.4000 | Buy Now | |
|
DISTI #
WDR7960
|
Rutronik | KNP100 100R 5% 1W TK300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 43000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0416 / $0.0437 | Buy Now |
|
DISTI #
KNP100JT-52-100R
|
Avnet Abacus | (Alt: KNP100JT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: KNP100JT-52-100R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KNP100JT-52-100R
KNP100JT-52-100R Part Data Attributes
|
|
KNP100JT-52-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JT-52-100R
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 4.6 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 10 V |
Alternate Parts for KNP100JT-52-100R
This table gives cross-reference parts and alternative options found for KNP100JT-52-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JT-52-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KNP100JT-73-100R | YAGEO Corporation | $0.2029 | RES,AXIAL,WIREWOUND,100 OHMS,5% +/-TOL | KNP100JT-52-100R vs KNP100JT-73-100R |
| KNP100JR-52-100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol | KNP100JT-52-100R vs KNP100JR-52-100R |
| KNP100JB-FKK100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | KNP100JT-52-100R vs KNP100JB-FKK100R |
| KNP100JB-73-100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | KNP100JT-52-100R vs KNP100JB-73-100R |
| KNP100JT-FT100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | KNP100JT-52-100R vs KNP100JT-FT100R |
| KNP100JR-FT100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | KNP100JT-52-100R vs KNP100JR-FT100R |
| KNP100JB-FK100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | KNP100JT-52-100R vs KNP100JB-FK100R |
| KNP100JR-73-100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | KNP100JT-52-100R vs KNP100JR-73-100R |
| KNP100JBI52-100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JT-52-100R vs KNP100JBI52-100R |
| KNP100JT-AV100R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | KNP100JT-52-100R vs KNP100JT-AV100R |
KNP100JT-52-100R Frequently Asked Questions (FAQ)
-
The operating temperature range of KNP100JT-52-100R is -55°C to 125°C.
-
Yes, KNP100JT-52-100R is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The power rating of KNP100JT-52-100R is 100mW.
-
Yes, KNP100JT-52-100R is suitable for high-frequency applications up to 100MHz.
-
The tolerance of KNP100JT-52-100R is ±5%.